PV10-10F-D | ||
---|---|---|
DigiKey Part Number | 298-10656-ND | |
Manufacturer | ||
Manufacturer Product Number | PV10-10F-D | |
Description | CONN SPADE TERM 10-12AWG #10 YEL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.040" (26.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.45800 | ¥44.58 |
500 | ¥4.04902 | ¥2,024.51 |
1,000 | ¥3.74535 | ¥3,745.35 |
5,000 | ¥3.54291 | ¥17,714.55 |
10,000 | ¥3.34046 | ¥33,404.60 |