Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-6F-D

DigiKey Part Number
298-10658-ND
Manufacturer
Manufacturer Product Number
PV10-6F-D
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Brazed Seam
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
1.010" (25.65mm)
Tongue Inside Opening
0.140" (3.56mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV10-6FB-QPanduit Corp1,992298-16750-ND¥3.80000Parametric Equivalent
In-Stock: 572
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.71400¥47.14
25¥4.57840¥114.46
50¥4.48060¥224.03
100¥4.38480¥438.48
250¥4.26072¥1,065.18
500¥4.16908¥2,084.54
1,000¥4.07909¥4,079.09
2,500¥3.96315¥9,907.88
Manufacturers Standard Package