PV14-8F-C | ||
---|---|---|
DigiKey Part Number | 298-15663-ND | |
Manufacturer | ||
Manufacturer Product Number | PV14-8F-C | |
Description | CONN SPADE TERM 14-16AWG #8 BLU | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥4.93880 | ¥123.47 |
50 | ¥4.81720 | ¥240.86 |
100 | ¥4.57670 | ¥457.67 |
500 | ¥4.45652 | ¥2,228.26 |
1,000 | ¥4.24111 | ¥4,241.11 |