PSF1PXA3MBL | ||
---|---|---|
DigiKey Part Number | 298-12824-ND | |
Manufacturer | ||
Manufacturer Product Number | PSF1PXA3MBL | |
Description | CABLE ASSY SFP+ M-M 3M | |
Customer Reference | ||
Detailed Description | Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |