PSF1PZA3MBL | ||
---|---|---|
DigiKey Part Number | 298-PSF1PZA3MBL-ND | |
Manufacturer | ||
Manufacturer Product Number | PSF1PZA3MBL | |
Description | CABLE ASSY SFP+ M-M 3M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,237.39000 | ¥1,237.39 |
10 | ¥1,202.06200 | ¥12,020.62 |
100 | ¥1,095.99550 | ¥109,599.55 |