PSF1PXA1MBL | ||
---|---|---|
DigiKey Part Number | 298-12815-ND | |
Manufacturer | ||
Manufacturer Product Number | PSF1PXA1MBL | |
Description | CABLE ASSY SFP+ M-M 1M | |
Customer Reference | ||
Detailed Description | Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | PSF1PXA,DxM Bulletin |
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | PSFyPXy - End of Life 10/JUN/2020 |
Product Drawings | PSF1PXA,DxM Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PSF1PZA1MBL | Panduit Corp | 0 | 298-PSF1PZA1MBL-ND | ¥890.98000 | Direct |
Attribute | Description |
---|---|
Other Names | 298-12815 |
Standard Package | 1 |