
PN22-6F-M | |
|---|---|
DigiKey Part Number | 298-15512-ND |
Manufacturer | |
Manufacturer Product Number | PN22-6F-M |
Description | CONN SPADE TERM 22-26AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 22-26 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.090" (2.29mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.770" (19.56mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥7.65800 | ¥76.58 |
| 25 | ¥7.43640 | ¥185.91 |
| 50 | ¥7.27760 | ¥363.88 |
| 100 | ¥7.12130 | ¥712.13 |
| 250 | ¥6.91900 | ¥1,729.75 |
| 500 | ¥6.76966 | ¥3,384.83 |
| 1,000 | ¥6.62361 | ¥6,623.61 |
| 3,000 | ¥6.39806 | ¥19,194.18 |











