PESW-B-1Y | ||
---|---|---|
DigiKey Part Number | 298-18579-ND | |
Manufacturer | ||
Manufacturer Product Number | PESW-B-1Y | |
Description | LABEL ELECT WARN 1"W BK/YL 1=1PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) 1" | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
10 | ¥47.55100 | ¥475.51 |
30 | ¥46.23133 | ¥1,386.94 |
50 | ¥44.91160 | ¥2,245.58 |
100 | ¥43.59030 | ¥4,359.03 |
500 | ¥42.26960 | ¥21,134.80 |
1,000 | ¥40.94873 | ¥40,948.73 |