
WL32Y | |
|---|---|
DigiKey Part Number | 298-15929-ND |
Manufacturer | |
Manufacturer Product Number | WL32Y |
Description | LABL ELEC WARN 1.5" BLK/YL 50/PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Sheet | Length 1.500" (38.10mm) |
Part Status Active | Width 1.500" (38.10mm) 1 1/2" |
Print Type Pre-Printed | Location Indoor/Outdoor |
Applications Electrical | Material - Body Vinyl |
Application Specifics Safety: Warning | Mounting Type Adhesive |
Arrangement Symbol Only | Shape Triangle |
Legend (Text) No Text | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Symbol Only) Electric Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥689.08000 | ¥689.08 |
| 10 | ¥640.71900 | ¥6,407.19 |
| 25 | ¥622.35560 | ¥15,558.89 |
| 50 | ¥608.79460 | ¥30,439.73 |
| 100 | ¥595.51030 | ¥59,551.03 |
| 250 | ¥578.35904 | ¥144,589.76 |
| 500 | ¥565.69482 | ¥282,847.41 |
| 1,000 | ¥553.28345 | ¥553,283.45 |


