Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P18-14R-M | |
|---|---|
DigiKey Part Number | 298-10293-ND |
Manufacturer | |
Manufacturer Product Number | P18-14R-M |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.910" (23.11mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.460" (11.68mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P18-14R-C | Panduit Corp | 0 | 298-15150-ND | ¥7.44000 | Parametric Equivalent |
| 0190440075 | Molex | 2,853 | WM13618-ND | ¥2.33000 | Parametric Equivalent |
| 0190560023 | Molex | 269 | WM19707-ND | ¥4.75000 | Parametric Equivalent |
| 0190690042 | Molex | 3,742 | WM13671-ND | ¥2.15000 | Parametric Equivalent |
| 0190690044 | Molex | 958 | WM14206CT-ND | ¥4.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.73800 | ¥37.38 |
| 25 | ¥3.63560 | ¥90.89 |
| 50 | ¥3.55780 | ¥177.89 |
| 100 | ¥3.48170 | ¥348.17 |
| 250 | ¥3.38308 | ¥845.77 |
| 500 | ¥3.31032 | ¥1,655.16 |
| 1,000 | ¥3.23903 | ¥3,239.03 |
| 3,000 | ¥3.12898 | ¥9,386.94 |















