


0190690044 | |
|---|---|
DigiKey Part Number | WM14206TR-ND - Tape & Reel (TR) WM14206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690044 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690044 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.477" (12.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440075 | Molex | 2,853 | WM13618-ND | ¥2.33000 | Parametric Equivalent |
| 0190690042 | Molex | 3,772 | WM13671-ND | ¥2.15000 | Parametric Equivalent |
| 0191930021 | Molex | 2,300 | WM19854-ND | ¥4.30000 | Parametric Equivalent |
| 0190560023 | Molex | 269 | WM19707-ND | ¥4.75000 | Parametric Equivalent |
| 11-14S | 3M | 1,223 | 3M157185-ND | ¥2.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.74200 | ¥37.42 |
| 25 | ¥3.50960 | ¥87.74 |
| 50 | ¥3.34120 | ¥167.06 |
| 100 | ¥3.18090 | ¥318.09 |
| 250 | ¥2.98128 | ¥745.32 |
| 500 | ¥2.83858 | ¥1,419.29 |
| 1,000 | ¥2.70304 | ¥2,703.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.77203 | ¥5,544.06 |
| 4,000 | ¥2.63968 | ¥10,558.72 |
| 6,000 | ¥2.56524 | ¥15,391.44 |
| 10,000 | ¥2.47446 | ¥24,744.60 |
| 14,000 | ¥2.41644 | ¥33,830.16 |
| 20,000 | ¥2.35644 | ¥47,128.80 |



