


Category | Length - Overall 0.914" (23.22mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.467" (11.86mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥1.98800 | ¥19.88 |
| 25 | ¥1.86200 | ¥46.55 |
| 50 | ¥1.77260 | ¥88.63 |
| 100 | ¥1.68850 | ¥168.85 |
| 250 | ¥1.58252 | ¥395.63 |
| 500 | ¥1.50676 | ¥753.38 |
| 1,000 | ¥1.43469 | ¥1,434.69 |
| 3,000 | ¥1.32762 | ¥3,982.86 |



