Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0192030005 | |
|---|---|
DigiKey Part Number | 900-0192030005TR-ND - Tape & Reel (TR) 900-0192030005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030005 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030005 Models |
Category | Length - Overall 0.894" (22.70mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 1/4 Stud | Contact Material Steel |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440075 | Molex | 2,853 | WM13618-ND | ¥2.33000 | Parametric Equivalent |
| 0190690042 | Molex | 3,772 | WM13671-ND | ¥2.15000 | Parametric Equivalent |
| 0190690044 | Molex | 958 | WM14206CT-ND | ¥4.39000 | Parametric Equivalent |
| 0191930021 | Molex | 2,300 | WM19854-ND | ¥4.30000 | Parametric Equivalent |
| 0191930022 | Molex | 0 | WM19855CT-ND | ¥3.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.52160 | ¥38.04 |
| 50 | ¥1.44900 | ¥72.45 |
| 100 | ¥1.38030 | ¥138.03 |
| 250 | ¥1.29344 | ¥323.36 |
| 500 | ¥1.23156 | ¥615.78 |
| 1,000 | ¥1.17269 | ¥1,172.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.11666 | ¥2,233.32 |
| 4,000 | ¥1.06334 | ¥4,253.36 |
| 6,000 | ¥1.03332 | ¥6,199.92 |
| 10,000 | ¥0.99673 | ¥9,967.30 |
| 14,000 | ¥0.97336 | ¥13,627.04 |
| 20,000 | ¥0.94917 | ¥18,983.40 |
















