


0190730061 | |
|---|---|
DigiKey Part Number | 0190730061-ND |
Manufacturer | |
Manufacturer Product Number | 0190730061 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730061 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.544" (13.82mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.92100 | ¥39.21 |
| 25 | ¥3.67800 | ¥91.95 |
| 50 | ¥3.50240 | ¥175.12 |
| 100 | ¥3.33400 | ¥333.40 |
| 250 | ¥3.12524 | ¥781.31 |
| 500 | ¥2.97574 | ¥1,487.87 |
| 1,000 | ¥2.83358 | ¥2,833.58 |
| 3,000 | ¥2.62211 | ¥7,866.33 |














