
31172 | |
|---|---|
DigiKey Part Number | A27151-ND |
Manufacturer | |
Manufacturer Product Number | 31172 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31172 Models |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.68600 | ¥26.86 |
| 25 | ¥2.52120 | ¥63.03 |
| 50 | ¥2.39940 | ¥119.97 |
| 100 | ¥2.28480 | ¥228.48 |
| 250 | ¥2.14116 | ¥535.29 |
| 500 | ¥2.03874 | ¥1,019.37 |
| 1,000 | ¥1.94125 | ¥1,941.25 |
| 3,000 | ¥1.79636 | ¥5,389.08 |





