Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P10-8R-L | |
|---|---|
DigiKey Part Number | 298-10534-ND |
Manufacturer | |
Manufacturer Product Number | P10-8R-L |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P10-8R-D | Panduit Corp | 0 | 298-15110-ND | ¥612.00000 | Parametric Equivalent |
| P10-8RHT6-D | Panduit Corp | 0 | 298-11944-ND | ¥1,055.00000 | Parametric Equivalent |
| P10-8RHT6-L | Panduit Corp | 0 | 298-15111-ND | ¥1,942.00000 | Parametric Equivalent |
| 0190690233 | Molex | 7,441 | WM13694-ND | ¥520.00000 | Parametric Equivalent |
| 0190690235 | Molex | 3,844 | WM19749CT-ND | ¥489.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.79800 | ¥67.98 |
| 25 | ¥6.60920 | ¥165.23 |
| 50 | ¥6.46720 | ¥323.36 |
| 100 | ¥6.32740 | ¥632.74 |
| 250 | ¥6.14824 | ¥1,537.06 |
| 500 | ¥6.01560 | ¥3,007.80 |
| 1,000 | ¥5.88576 | ¥5,885.76 |
| 2,500 | ¥5.71824 | ¥14,295.60 |



















