Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-8S-W

DigiKey Part Number
13-8S-W-ND
Manufacturer
Manufacturer Product Number
13-8S-W
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.680" (17.27mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
8 Stud
Features
Brazed Seam
Thickness
0.040" (1.02mm)
Contact Material
Copper
Width - Outer Edges
0.280" (7.11mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.83800¥28.38
25¥2.65720¥66.43
50¥2.52820¥126.41
100¥2.40740¥240.74
250¥2.25648¥564.12
500¥2.14868¥1,074.34
1,000¥2.04599¥2,045.99
3,000¥1.89332¥5,679.96
Manufacturers Standard Package