Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
WM13694-ND
WM13694-ND
Molex - Quixon Quick Disconnect Terminals

0190690233

DigiKey Part Number
WM13694-ND
Manufacturer
Manufacturer Product Number
0190690233
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690233 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.741" (18.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.282" (7.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,441
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.57800¥25.78
25¥2.42080¥60.52
50¥2.30440¥115.22
100¥2.19340¥219.34
250¥2.05592¥513.98
500¥1.95780¥978.90
1,000¥1.86425¥1,864.25
2,500¥1.74742¥4,368.55
Manufacturers Standard Package