Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322454

DigiKey Part Number
A27038-ND
Manufacturer
Manufacturer Product Number
322454
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322454 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.708" (17.98mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.312" (7.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,597
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.37000¥5.37
10¥4.57500¥45.75
25¥4.28680¥107.17
50¥4.08080¥204.04
100¥3.88460¥388.46
250¥3.64132¥910.33
500¥3.46726¥1,733.63
1,000¥3.30163¥3,301.63
2,500¥3.09486¥7,737.15
Manufacturers Standard Package