LCA350-12-X | ||
---|---|---|
DigiKey Part Number | 298-11642-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA350-12-X | |
Description | CONN TERM RECT TONG 350 MCM #1/2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 3.080" (78.23mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.16000 | ¥130.16 |
10 | ¥126.62200 | ¥1,266.22 |
25 | ¥123.10520 | ¥3,077.63 |
50 | ¥119.58840 | ¥5,979.42 |
100 | ¥116.07060 | ¥11,607.06 |
500 | ¥112.55310 | ¥56,276.55 |
1,000 | ¥109.03580 | ¥109,035.80 |