LCA350-38-X | ||
---|---|---|
DigiKey Part Number | 298-14659-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA350-38-X | |
Description | CONN TERM RECT TONG 350 MCM #3/8 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 2.970" (75.44mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.11000 | ¥125.11 |
10 | ¥121.76900 | ¥1,217.69 |
25 | ¥118.38200 | ¥2,959.55 |
50 | ¥114.99980 | ¥5,749.99 |
100 | ¥111.61840 | ¥11,161.84 |
500 | ¥108.23582 | ¥54,117.91 |
1,000 | ¥104.85340 | ¥104,853.40 |