H200X165H2T-2 | ||
---|---|---|
DigiKey Part Number | 298-21530-ND | |
Manufacturer | ||
Manufacturer Product Number | H200X165H2T-2 | |
Description | LABEL HEAT SHRINKABLE 2SIDE YLW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Heat Shrinkable, Two-Sided Label 2.00" x 1.65" (50.8mm x 41.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 2.00" x 1.65" (50.8mm x 41.9mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,348.23000 | ¥5,348.23 |
10 | ¥5,186.13500 | ¥51,861.35 |
100 | ¥5,024.06690 | ¥502,406.69 |