LAMA350-38-QY | ||
---|---|---|
DigiKey Part Number | 298-11617-ND | |
Manufacturer | ||
Manufacturer Product Number | LAMA350-38-QY | |
Description | CONN TERM RECT LUG 6 AWG #3/8 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil)-6 AWG 3/8 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 2.250" (57.15mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 350MCM (kcmil)-6 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.79000 | ¥71.79 |
10 | ¥69.87600 | ¥698.76 |
100 | ¥64.05340 | ¥6,405.34 |
1,000 | ¥60.17131 | ¥60,171.31 |