LCA1/0-38-X | ||
---|---|---|
DigiKey Part Number | 298-10568-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA1/0-38-X | |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.080" (52.83mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.20000 | ¥55.20 |
10 | ¥53.70600 | ¥537.06 |
25 | ¥52.21320 | ¥1,305.33 |
50 | ¥50.72200 | ¥2,536.10 |
100 | ¥49.23110 | ¥4,923.11 |
500 | ¥47.73892 | ¥23,869.46 |
1,000 | ¥46.24709 | ¥46,247.09 |