LCA1/0-12-X | ||
---|---|---|
DigiKey Part Number | 298-10567-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA1/0-12-X | |
Description | CONN TERM RECT LUG 1/0 AWG #1/2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0 AWG 1/2 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.310" (58.67mm) | |
Width - Outer Edges | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.75000 | ¥56.75 |
10 | ¥55.21000 | ¥552.10 |
25 | ¥53.67960 | ¥1,341.99 |
50 | ¥52.14480 | ¥2,607.24 |
100 | ¥50.61070 | ¥5,061.07 |
500 | ¥49.07708 | ¥24,538.54 |
1,000 | ¥47.54347 | ¥47,543.47 |