ISTPH6X2MTL | ||
---|---|---|
DigiKey Part Number | 298-19048-ND | |
Manufacturer | ||
Manufacturer Product Number | ISTPH6X2MTL | |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | 600V, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.88000 | ¥581.88 |
10 | ¥565.23000 | ¥5,652.30 |
25 | ¥548.60440 | ¥13,715.11 |
50 | ¥531.97880 | ¥26,598.94 |
100 | ¥515.35490 | ¥51,535.49 |