
ISTPH6X1MTL | |
|---|---|
DigiKey Part Number | 298-19044-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X1MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥594.70000 | ¥594.70 |
| 10 | ¥552.93200 | ¥5,529.32 |
| 25 | ¥537.09000 | ¥13,427.25 |
| 50 | ¥525.39280 | ¥26,269.64 |
| 100 | ¥513.93150 | ¥51,393.15 |
| 250 | ¥499.13860 | ¥124,784.65 |
| 500 | ¥488.21212 | ¥244,106.06 |
| 1,000 | ¥477.50620 | ¥477,506.20 |






