
ISTPHCH10MTL | |
|---|---|
DigiKey Part Number | 298-12763-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH10MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥800.37000 | ¥800.37 |
| 10 | ¥744.12600 | ¥7,441.26 |
| 25 | ¥722.79440 | ¥18,069.86 |
| 50 | ¥707.03180 | ¥35,351.59 |
| 100 | ¥691.59170 | ¥69,159.17 |
| 250 | ¥671.65868 | ¥167,914.67 |
| 500 | ¥656.93494 | ¥328,467.47 |
| 1,000 | ¥642.50983 | ¥642,509.83 |







