
ISTPHCH0.6MTL | |
|---|---|
DigiKey Part Number | 298-12762-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH0.6MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 1.97' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.97' (600.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.71000 | ¥396.71 |
| 10 | ¥368.88300 | ¥3,688.83 |
| 25 | ¥358.33240 | ¥8,958.31 |
| 50 | ¥350.54040 | ¥17,527.02 |
| 100 | ¥342.90550 | ¥34,290.55 |
| 250 | ¥333.05160 | ¥83,262.90 |
| 500 | ¥325.77352 | ¥162,886.76 |
| 1,000 | ¥318.64188 | ¥318,641.88 |
| 2,500 | ¥309.43677 | ¥773,591.93 |







