
ISTPH6X3MTL | |
|---|---|
DigiKey Part Number | 298-19052-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X3MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥687.90000 | ¥687.90 |
| 10 | ¥639.56000 | ¥6,395.60 |
| 25 | ¥621.22880 | ¥15,530.72 |
| 50 | ¥607.69260 | ¥30,384.63 |
| 100 | ¥594.43080 | ¥59,443.08 |
| 250 | ¥577.30696 | ¥144,326.74 |
| 500 | ¥564.66228 | ¥282,331.14 |
| 1,000 | ¥552.27077 | ¥552,270.77 |




