
ISTPH6X0.3MTL | |
|---|---|
DigiKey Part Number | 298-19038-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X0.3MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.98' (300.0mm) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥557.23000 | ¥557.23 |
| 10 | ¥518.08200 | ¥5,180.82 |
| 25 | ¥503.24600 | ¥12,581.15 |
| 50 | ¥492.28800 | ¥24,614.40 |
| 100 | ¥481.55110 | ¥48,155.11 |
| 250 | ¥467.69312 | ¥116,923.28 |
| 500 | ¥457.45684 | ¥228,728.42 |
| 1,000 | ¥447.42921 | ¥447,429.21 |


