Similar

HSTT12-C6 | |
|---|---|
DigiKey Part Number | 298-21608-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-C6 |
Description | HEATSHRINK 1/8" X 100' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT12-48-Q6 | Panduit Corp | 0 | 298-19776-ND | ¥39.74000 | Similar |







