HSTT12-C10 | ||
---|---|---|
DigiKey Part Number | 298-13626-ND | |
Manufacturer | ||
Manufacturer Product Number | HSTT12-C10 | |
Description | HEATSHRINK 1/8" X 100' WHITE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.36000 | ¥765.36 |
10 | ¥743.45900 | ¥7,434.59 |
25 | ¥721.59360 | ¥18,039.84 |
50 | ¥699.72600 | ¥34,986.30 |
100 | ¥677.86010 | ¥67,786.01 |