HSTT12-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: ¥875.83000
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: ¥102.08540
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥4.38550
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 117
Unit Price: ¥1,122.53000
Datasheet

Parametric Equivalent


3M
In Stock: 230
Unit Price: ¥809.62000
Datasheet

Parametric Equivalent


3M
In Stock: 117
Unit Price: ¥18.70000
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT12-C

DigiKey Part Number
298-13625-ND
Manufacturer
Manufacturer Product Number
HSTT12-C
Description
HEATSHRINK 1/8" X 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTV12-CPanduit Corp1298-13689-ND¥875.83000Parametric Equivalent
309-60290HellermannTyton0309-60290-ND¥102.08540Similar
0192670129Molex00192670129-ND¥4.38550Parametric Equivalent
F2211/8 BK005Alpha Wire117F2211/8BK005-ND¥1,122.53000Parametric Equivalent
FP301-1/8-100'-BLACK-SPOOL3M2303M155926-100-ND¥809.62000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥805.77000¥805.77
2¥788.30000¥1,576.60
3¥778.23333¥2,334.70
5¥765.75600¥3,828.78
7¥757.63143¥5,303.42
10¥749.10300¥7,491.03
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1/8" X 100' CLEAR
In-Stock: 1
Unit Price: ¥784.94000
HEATSHRINK 1/8" X 100' WHITE
In-Stock: 0
Unit Price: ¥843.50000
HEATSHRINK 1/8" X 100' RED
In-Stock: 3
Unit Price: ¥843.50000
HEATSHRINK 1/8" X 100' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 100' GREEN
In-Stock: 0
Unit Price: ¥843.50000
Alternate Length
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 394
Unit Price: ¥38.08000
HEATSHRINK 1/8" X 25' BLACK
In-Stock: 0
Unit Price: ¥308.47000
HEATSHRINK 1/8" X 1000' BLACK
In-Stock: 0
Unit Price: ¥6,880.54000
HEATSHRINK 1/8" X 0.5' BLK 20PC
In-Stock: 190
Unit Price: ¥153.45000