Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT12-48-Q6 | |
|---|---|
DigiKey Part Number | 298-19776-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-48-Q6 |
Description | HEATSHRINK 1/8" X 4' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670108 | Molex | 0 | 0192670108-ND | ¥3.04200 | Parametric Equivalent |
| F2211/8 BL103 | Alpha Wire | 601 | F2211/8BL103-ND | ¥47.92000 | Parametric Equivalent |
| F221V1/8 BL103 | Alpha Wire | 1,987 | F221V1/8BL103-ND | ¥37.68000 | Parametric Equivalent |
| FP301-1/8-48"-BLUE-25 PCS | 3M | 0 | 3M161341-ND | ¥0.00000 | Parametric Equivalent |
| FP301-1/8-48"-BLUE-250 PCS | 3M | 884 | 3M162747-ND | ¥19.26096 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.74000 | ¥39.74 |
| 2 | ¥38.90500 | ¥77.81 |
| 3 | ¥38.42667 | ¥115.28 |
| 5 | ¥37.81800 | ¥189.09 |
| 7 | ¥37.40714 | ¥261.85 |
| 10 | ¥36.99900 | ¥369.99 |











