H000X084H1C | ||
---|---|---|
DigiKey Part Number | 298-11995-ND | |
Manufacturer | ||
Manufacturer Product Number | H000X084H1C | |
Description | LABEL HEAT SHRINKABLE CONTIN WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable, Continuous Label 0.84" x 6.0' (21.3mm x 1.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Cassette | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.84" x 6.0' (21.3mm x 1.8m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥871.98000 | ¥871.98 |
10 | ¥847.04700 | ¥8,470.47 |
25 | ¥822.13560 | ¥20,553.39 |
50 | ¥797.22080 | ¥39,861.04 |
100 | ¥772.30770 | ¥77,230.77 |