H000X034H1C | ||
---|---|---|
DigiKey Part Number | 298-18384-ND | |
Manufacturer | ||
Manufacturer Product Number | H000X034H1C | |
Description | LABEL HEAT SHRINKABLE CONTIN WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable, Continuous Label 0.34" x 8.0' (8.7mm x 2.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.34" x 8.0' (8.7mm x 2.4m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.22000 | ¥665.22 |
10 | ¥646.26000 | ¥6,462.60 |
25 | ¥627.25160 | ¥15,681.29 |
50 | ¥608.24200 | ¥30,412.10 |
100 | ¥589.23470 | ¥58,923.47 |