H000X044H1C | ||
---|---|---|
DigiKey Part Number | 298-10112-ND | |
Manufacturer | ||
Manufacturer Product Number | H000X044H1C | |
Description | LABEL HEAT SHRINKABLE CONTIN WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable, Continuous Label 0.44" x 6.0' (11.2mm x 1.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Cassette | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.44" x 6.0' (11.2mm x 1.8m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.50000 | ¥574.50 |
10 | ¥558.04600 | ¥5,580.46 |
25 | ¥541.63400 | ¥13,540.85 |
50 | ¥525.22160 | ¥26,261.08 |
100 | ¥508.80850 | ¥50,880.85 |