GEE99F-A-C0

DigiKey Part Number
298-10617-ND
Manufacturer
Manufacturer Product Number
GEE99F-A-C0
Description
GROMMET EDGE SLOT BLACK 1=100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive, Weather Resistant
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
UL94 HB
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥746.64000¥746.64
10¥725.30600¥7,253.06
25¥703.97160¥17,599.29
50¥682.63860¥34,131.93
100¥661.30560¥66,130.56
Manufacturers Standard Package