


SNGS-2.5B | |
|---|---|
DigiKey Part Number | RPC2098-ND |
Manufacturer | |
Manufacturer Product Number | SNGS-2.5B |
Description | GROMMET EDGE SLOT PA NYLON BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.072" ~ 0.105" (1.83mm ~ 2.67mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥859.41000 | ¥859.41 |
| 10 | ¥730.51100 | ¥7,305.11 |
| 25 | ¥684.80520 | ¥17,120.13 |
| 50 | ¥652.15160 | ¥32,607.58 |
| 100 | ¥621.07070 | ¥62,107.07 |


