GE85-C69 | ||
---|---|---|
DigiKey Part Number | 298-13453-ND | |
Manufacturer | ||
Manufacturer Product Number | GE85-C69 | |
Description | GROMMET EDGE FLAME RETARDANT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.052" ~ 0.085" (1.32mm ~ 2.16mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.46000 | ¥20.46 |
10 | ¥19.87500 | ¥198.75 |
25 | ¥19.32040 | ¥483.01 |
50 | ¥18.76640 | ¥938.32 |
100 | ¥18.21510 | ¥1,821.51 |
500 | ¥17.66300 | ¥8,831.50 |
1,000 | ¥17.11109 | ¥17,111.09 |