FRME1U | ||
---|---|---|
DigiKey Part Number | 298-12701-ND | |
Manufacturer | ||
Manufacturer Product Number | FRME1U | |
Description | THE PANDUIT OPTICOM RACK MOUNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Enclosure Latching | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
Features | Latching | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,561.32000 | ¥3,561.32 |
10 | ¥3,453.44300 | ¥34,534.43 |
25 | ¥3,345.51960 | ¥83,637.99 |