



FAP6WBUDLCZ | |
|---|---|
DigiKey Part Number | 298-12653-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WBUDLCZ |
Description | LC OS1/OS2 FAP LOADED WITH SIX L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Blue |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP6DSMLC | HellermannTyton | 0 | FAP6DSMLC-ND | ¥705.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,533.16000 | ¥1,533.16 |
| 10 | ¥1,425.22000 | ¥14,252.20 |
| 25 | ¥1,384.26600 | ¥34,606.65 |
| 50 | ¥1,354.02440 | ¥67,701.22 |
| 100 | ¥1,324.38240 | ¥132,438.24 |
| 250 | ¥1,286.13308 | ¥321,533.27 |
| 500 | ¥1,257.87450 | ¥628,937.25 |








