



FWME2 | |
|---|---|
DigiKey Part Number | 298-12718-ND |
Manufacturer | |
Manufacturer Product Number | FWME2 |
Description | BOX STEEL BLACK 12"L X 2.32"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Hinged Door 12.000" L x 2.320" W (304.80mm x 58.93mm) X 10.180" (258.57mm) |
Datasheet | Datasheet |
Category | Height 10.180" (258.57mm) |
Mfr | Area (L x W) 27.8in² (179cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Thickness 16 Gauge |
Size / Dimension 12.000" L x 2.320" W (304.80mm x 58.93mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,232.42000 | ¥1,232.42 |
| 10 | ¥1,145.68000 | ¥11,456.80 |
| 25 | ¥1,112.79600 | ¥27,819.90 |
| 50 | ¥1,088.50480 | ¥54,425.24 |
| 100 | ¥1,064.70580 | ¥106,470.58 |
| 250 | ¥1,033.98220 | ¥258,495.55 |
| 500 | ¥1,011.28706 | ¥505,643.53 |


