FCE1U | ||
---|---|---|
DigiKey Part Number | 298-12662-ND | |
Manufacturer | ||
Manufacturer Product Number | FCE1U | |
Description | THE PANDUIT OPTICOM RACK MOUNT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Drawer, Enclosed, Locking, Pull Out 17.600" L x 16.300" W x 1.730" H (447.04mm x 414.02mm x 43.94mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 17.600" L x 16.300" W x 1.730" H (447.04mm x 414.02mm x 43.94mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | - | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,561.32000 | ¥3,561.32 |
10 | ¥3,453.44300 | ¥34,534.43 |
25 | ¥3,345.51960 | ¥83,637.99 |