CXS125-14-Q | ||
---|---|---|
DigiKey Part Number | 298-11608-ND | |
Manufacturer | ||
Manufacturer Product Number | CXS125-14-Q | |
Description | CONN TERM RECT LUG 1/0-4AWG #1/2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-4 AWG 1/2 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.600" (40.64mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 1/0-4 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥35.53800 | ¥355.38 |
25 | ¥34.54840 | ¥863.71 |
50 | ¥33.55980 | ¥1,677.99 |
100 | ¥32.57300 | ¥3,257.30 |
500 | ¥31.58596 | ¥15,792.98 |
1,000 | ¥30.59895 | ¥30,598.95 |