CLT38N-C630 | ||
---|---|---|
DigiKey Part Number | 298-13558-ND | |
Manufacturer | ||
Manufacturer Product Number | CLT38N-C630 | |
Description | SLIT WRAP 0.394" X 100' BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap 0.524" (13.30mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.524" (13.30mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.025" (0.18mm ~ 0.64mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.64000 | ¥690.64 |
10 | ¥670.91900 | ¥6,709.19 |
25 | ¥651.19160 | ¥16,279.79 |
50 | ¥631.45760 | ¥31,572.88 |
100 | ¥611.72360 | ¥61,172.36 |