Thermal Pad Gray 308.00mm x 140.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1431ZRAA

DigiKey Part Number
10-EYG-R1431ZRAA-ND
Manufacturer
Manufacturer Product Number
EYG-R1431ZRAA
Description
THERM PAD 308MMX140MM GRAY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 308.00mm x 140.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
308.00mm x 140.00mm
Manufacturer
Panasonic Industry
Thickness
0.0138" (0.350mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
28W/m-K
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life
12 Months
Type
Graphite-Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥791.16000¥791.16
10¥700.05000¥7,000.50
30¥660.26633¥19,807.99
50¥642.52600¥32,126.30
100¥619.18420¥61,918.42
Manufacturers Standard Package