
EYG-R1818ZRX2 | |
|---|---|
DigiKey Part Number | 10-EYG-R1818ZRX2-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1818ZRX2 |
Description | THERM PAD 180MMX180MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 180.00mm Square |
Datasheet | Datasheet |
Category | Outline 180.00mm x 180.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥584.61000 | ¥584.61 |
| 10 | ¥517.30600 | ¥5,173.06 |
| 30 | ¥487.91733 | ¥14,637.52 |
| 50 | ¥474.81580 | ¥23,740.79 |
| 100 | ¥457.57810 | ¥45,757.81 |






