


EYG-S0909ZLX2 | |
|---|---|
DigiKey Part Number | P122034-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0909ZLX2 |
Description | THERM PAD 90X90MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 90.00mm x 90.00mm Square |
Datasheet | Datasheet |
Category | Outline 90.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date Received |
Shape Square | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.91000 | ¥165.91 |
| 10 | ¥146.85400 | ¥1,468.54 |
| 30 | ¥138.52700 | ¥4,155.81 |
| 60 | ¥133.51217 | ¥8,010.73 |
| 120 | ¥128.67525 | ¥15,441.03 |
| 270 | ¥123.23126 | ¥33,272.44 |
| 510 | ¥119.11865 | ¥60,750.51 |








